Nobo White Magnetic Magnetic, 883 mm Height, 1.19m Width
- RS stock no.:
- 711-275
- Mfr. Part No.:
- 1915403
- Manufacturer:
- Nobo
Subtotal (1 unit)*
R 3 082,23
(exc. VAT)
R 3 544,56
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 23 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 3,082.23 |
*price indicative
- RS stock no.:
- 711-275
- Mfr. Part No.:
- 1915403
- Manufacturer:
- Nobo
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nobo | |
| Product Type | White Board | |
| Surface Type | Magnetic | |
| Frame Material | Steel | |
| Magnetic | Yes | |
| Height | 883mm | |
| Width | 1.19m | |
| Surface Colour | White | |
| Select all | ||
|---|---|---|
Brand Nobo | ||
Product Type White Board | ||
Surface Type Magnetic | ||
Frame Material Steel | ||
Magnetic Yes | ||
Height 883mm | ||
Width 1.19m | ||
Surface Colour White | ||
Exempt
- COO (Country of Origin):
- PL
The Nobo steel magnetic whiteboard is designed to enhance your workspace with its sleek, contemporary appearance while providing an optimal writing surface. Ideal for meetings, presentations, or brainstorming sessions, its steel magnetic surface ensures increased erasability, making it suitable for moderate use. With dimensions of 1200x900mm, this stylish whiteboard features a slim frame that maximises the available surface area. The InvisaMount system simplifies installation, keeping fixings discreetly hidden behind the board for a clean look. Paired with a convenient pen tray, this whiteboard offers solutions for efficient communication and planning.
Contemporary slim frame enhances the overall elegance of the workspace
Steel magnetic surface provides improved erasability for frequent use
Convenient pen tray designed for easy access to whiteboard accessories
InvisaMount system allows for straightforward installation
Wall fixings are discreetly concealed, promoting a tidy aesthetic
Supplied with a Nobo whiteboard pen for immediate use
Offers a 15-year surface guarantee, emphasising product quality
Related links
- Nobo White Magnetic Magnetic 900mm Width
- Nobo White Magnetic Magnetic 730mm Width
- Nobo White Magnetic Magnetic 494mm Width
- Nobo White Magnetic Magnetic 1673mm Width
- Nobo White Magnetic Magnetic 923mm Width
- Nobo White Magnetic Magnetic 1997mm Width
- Nobo White Magnetic Magnetic 680mm Width
- Nobo White Magnetic Magnetic 889mm Width
