Harting Ha-VIS eCon 3000 Series DIN Rail Mount Unmanaged Ethernet Switch, 5 RJ45 Ports, 10/100/1000Mbit/s Transmission,
- RS stock no.:
- 913-9233
- Mfr. Part No.:
- 24035050020
- Manufacturer:
- HARTING
Stock information currently inaccessible
- RS stock no.:
- 913-9233
- Mfr. Part No.:
- 24035050020
- Manufacturer:
- HARTING
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Transmission Length | 100m | |
| Transmission Speed | 10/100/1000Mbit/s | |
| RJ45 Ports | 5 | |
| Nominal Supply Voltage | 24V dc | |
| Mounting | DIN Rail | |
| Series | Ha-VIS eCon 3000 | |
| Depth | 107.5mm | |
| Height | 142mm | |
| Maximum Operating Temperature | +70°C | |
| Maximum Supply Voltage | 60V dc | |
| Minimum Operating Temperature | -40°C | |
| Minimum Supply Voltage | 18V dc | |
| Number of Ports | 5 | |
| Width | 60mm | |
| Switch Type | Unmanaged | |
| Weight | 983g | |
| Dimensions | 60 x 107.5 x 142mm | |
| Protocol Type | Ethernet 10/100/1000 Mbit/s | |
| For Use With | DIN Rail Assembly in Control Cabinets | |
| Special Features | Surge Protection and Reverse Polarity Protection, Energy-Efficient Ethernet According to 802.3az | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Transmission Length 100m | ||
Transmission Speed 10/100/1000Mbit/s | ||
RJ45 Ports 5 | ||
Nominal Supply Voltage 24V dc | ||
Mounting DIN Rail | ||
Series Ha-VIS eCon 3000 | ||
Depth 107.5mm | ||
Height 142mm | ||
Maximum Operating Temperature +70°C | ||
Maximum Supply Voltage 60V dc | ||
Minimum Operating Temperature -40°C | ||
Minimum Supply Voltage 18V dc | ||
Number of Ports 5 | ||
Width 60mm | ||
Switch Type Unmanaged | ||
Weight 983g | ||
Dimensions 60 x 107.5 x 142mm | ||
Protocol Type Ethernet 10/100/1000 Mbit/s | ||
For Use With DIN Rail Assembly in Control Cabinets | ||
Special Features Surge Protection and Reverse Polarity Protection, Energy-Efficient Ethernet According to 802.3az | ||
- COO (Country of Origin):
- DE
