Phoenix Contact Ethernet Switch
- RS stock no.:
- 201-5403
- Distrelec Article No.:
- 303-16-957
- Mfr. Part No.:
- 2702329
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
R 19 866,98
(exc. VAT)
R 22 847,03
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 19,866.98 |
*price indicative
- RS stock no.:
- 201-5403
- Distrelec Article No.:
- 303-16-957
- Mfr. Part No.:
- 2702329
- Manufacturer:
- Phoenix Contact
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| RJ45 Ports | 7 | |
| Series | FL SWITCH 2207-FX SM | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
RJ45 Ports 7 | ||
Series FL SWITCH 2207-FX SM | ||
- COO (Country of Origin):
- DE
The Phoenix industrial Ethernet switch has auto negotiation & auto crossing which makes a quick & efficient installation. It has various temperature range & DIN profile available. It is a managed switch 2000 with 7 ports. It has maximum conductor length (twisted pair) 100 m.
Degree of protection is IP20
Ambient temperature is -40 °C to 70 °C
Ambient temperature is -40 °C to 70 °C
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
