Legris Stainless Steel Needle Valve Straight
- RS stock no.:
- 823-115
- Mfr. Part No.:
- 0591 05 17
- Manufacturer:
- Legris
Image representative of range
Subtotal (1 unit)*
R 6 375,98
(exc. VAT)
R 7 332,38
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 6,375.98 |
*price indicative
- RS stock no.:
- 823-115
- Mfr. Part No.:
- 0591 05 17
- Manufacturer:
- Legris
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Needle Valve | |
| Inlet Connection Type | Threaded | |
| Inlet Port Size | G 3/8 | |
| Body Material | Stainless Steel | |
| Connection Orientation | Straight | |
| Maximum Air Pressure | 400bar | |
| Maximum Liquid Pressure | 400bar | |
| Inlet Thread Standard | BSPP | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 180°C | |
| Standards/Approvals | None | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Needle Valve | ||
Inlet Connection Type Threaded | ||
Inlet Port Size G 3/8 | ||
Body Material Stainless Steel | ||
Connection Orientation Straight | ||
Maximum Air Pressure 400bar | ||
Maximum Liquid Pressure 400bar | ||
Inlet Thread Standard BSPP | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 180°C | ||
Standards/Approvals None | ||
- COO (Country of Origin):
- IT
The Legris Compact needle valve designed for precise, leak-free fluid control in various applications, ensuring reliability and exceptional service life in demanding environments.
Maximum operating pressure of 400 bar provides robust performance
Stainless Steel 316L construction ensures durability and resistance to corrosion
2-way operation with lever actuation facilitates easy control
Optimised for air, water, inert gases, and oil handling
Related links
- Legris Stainless Steel Needle Valve Straight
- Legris Nickel Plated Shot-Blasted Brass, 316L Stainless Steel Needle Valve Straight
- Legris 316L Stainless Steel, Nickel Plated Shot-Blasted Brass Needle Valve Straight
- Legris Stainless Steel Non Return Valve
- Parker Steel Needle Valve Straight
- Legris Stainless Steel Threaded Threaded G
- Legris Stainless Steel Threaded Threaded Standard Ball Valve Ball Valve
- Legris Stainless Steel Pipe Fitting Male BSP 3/8 in
