RS Better World
Avery Clear Polyvinyl Chloride 10 Per Pack Lanyard
- RS stock no.:
- 778-391
- Mfr. Part No.:
- 4825
- Manufacturer:
- Avery
Subtotal (1 box of 10 units)*
R 980,35
(exc. VAT)
R 1 127,40
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | R 980.35 | R 98.035 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS stock no.:
- 778-391
- Mfr. Part No.:
- 4825
- Manufacturer:
- Avery
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avery | |
| Product Type | Lanyard | |
| Colour | Clear | |
| Material | Polyvinyl Chloride | |
| Length | 90mm | |
| Width | 60mm | |
| Quantity Per Package | 10Per Pack | |
| Standards/Approvals | ROHS | |
| Better World Product | Yes | |
| Better World Claim | Responsibly Sourced Materials | |
| Select all | ||
|---|---|---|
Brand Avery | ||
Product Type Lanyard | ||
Colour Clear | ||
Material Polyvinyl Chloride | ||
Length 90mm | ||
Width 60mm | ||
Quantity Per Package 10Per Pack | ||
Standards/Approvals ROHS | ||
Better World Product Yes | ||
Better World Claim Responsibly Sourced Materials | ||
Exempt
- COO (Country of Origin):
- GB
The Avery Name Badge Kit provides a comprehensive solution for visitor identification and corporate events. This versatile set enables you to produce professional identification quickly while maintaining a high standard of presentation for every attendee.
Ten transparent badge holders
Sixteen printable card inserts
Ten included lanyards
PVC-free polypropylene material
Laser and inkjet compatible
Card weight 190 g/m²
Related links
- Avery Clear Polyvinyl Chloride Name Badge 25 Holder per Pack
- Avery Clear Polyvinyl Chloride Name Badge 50 Holder per Pack
- Avery Clear Polyvinyl Chloride Name Badge 4 Badge
- TRICOFLEX CRISTAL Polyvinyl Chloride Polyvinyl Chloride 10 mm ID Clear, 50 m
- Contitech Metalflex Polyvinyl Chloride Polyvinyl Chloride Steel 12 mm ID Clear, 10 m
- Contitech Armorvin HNA Polyvinyl Chloride Polyvinyl Chloride Steel 32 mm ID Clear, 10 m
- Contitech Metalflex Polyvinyl Chloride Polyvinyl Chloride Steel 20 mm ID Clear, 10 m
- RS PRO Polyvinyl Chloride 32 mm ID Clear, 10 m
