RS Better World
Avery Clear Polystyrene Name Badge 108 Labels
- RS stock no.:
- 778-389
- Mfr. Part No.:
- 4821
- Manufacturer:
- Avery
Subtotal (1 box of 100 units)*
R 1 220,61
(exc. VAT)
R 1 403,70
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | R 1,220.61 | R 12.206 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS stock no.:
- 778-389
- Mfr. Part No.:
- 4821
- Manufacturer:
- Avery
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avery | |
| Product Type | Name Badge | |
| Sub Type | Name Badge | |
| Colour | Clear | |
| Material | Polystyrene | |
| Length | 75mm | |
| Width | 40mm | |
| Breakaway Neck Strap | No | |
| Conductivity | Non-Conductive | |
| Standards/Approvals | ROHS | |
| Better World Claim | Responsibly Sourced Materials | |
| Better World Product | Yes | |
| Contents | 108 Labels | |
| Select all | ||
|---|---|---|
Brand Avery | ||
Product Type Name Badge | ||
Sub Type Name Badge | ||
Colour Clear | ||
Material Polystyrene | ||
Length 75mm | ||
Width 40mm | ||
Breakaway Neck Strap No | ||
Conductivity Non-Conductive | ||
Standards/Approvals ROHS | ||
Better World Claim Responsibly Sourced Materials | ||
Better World Product Yes | ||
Contents 108 Labels | ||
Exempt
- COO (Country of Origin):
- GB
The Avery Name Badges provide an elite identification solution for high-profile conferences and corporate meetings. This comprehensive kit delivers professional presentation while ensuring your guests remain easily identifiable throughout your entire event.
Pack of 100 reusable holders
Secure metal pin attachment
PVC-free polypropylene material
FSC-certified paper inserts
Laser and inkjet compatible
Related links
- Avery Clear Polypropylene Name Badge 18 Labels
- Avery Clear Polypropylene Name Badge 50 Labels
- Avery Clear Polyvinyl Chloride Name Badge 4 Badge
- Avery Clear Polyvinyl Chloride Name Badge 25 Holder per Pack
- Avery Clear Polyvinyl Chloride Name Badge 50 Holder per Pack
- Durable Transparent Polystyrene Name Badge
- Avery Silver Acrylic Name Badge 54 Labels
- Avery White Acetate Fabric Name Badge 540 Labels
