Makita PP001GZK PP00 Cordless Hole Puncher
- RS stock no.:
- 867-152
- Mfr. Part No.:
- PP001GZK
- Manufacturer:
- Makita
Subtotal (1 unit)*
R 63 234,53
(exc. VAT)
R 72 719,71
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 63,234.53 |
*price indicative
- RS stock no.:
- 867-152
- Mfr. Part No.:
- PP001GZK
- Manufacturer:
- Makita
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Cordless Multi-Tool | |
| Handle Type | Straight | |
| Multitool Type | Hole Puncher | |
| Battery Voltage | 40V | |
| Vibration Level | 2.5m/s² | |
| Corded/Cordless | Cordless | |
| Overall Length | 398mm | |
| Noise Level | 77dBA | |
| Number of Batteries | 1 | |
| Series | PP00 | |
| Standards/Approvals | No | |
| Overall Width | 129mm | |
| Weight | 3.3kg | |
| Overall Height | 315mm | |
| Contents | Hole Puncher | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Cordless Multi-Tool | ||
Handle Type Straight | ||
Multitool Type Hole Puncher | ||
Battery Voltage 40V | ||
Vibration Level 2.5m/s² | ||
Corded/Cordless Cordless | ||
Overall Length 398mm | ||
Noise Level 77dBA | ||
Number of Batteries 1 | ||
Series PP00 | ||
Standards/Approvals No | ||
Overall Width 129mm | ||
Weight 3.3kg | ||
Overall Height 315mm | ||
Contents Hole Puncher | ||
Exempt
- COO (Country of Origin):
- JP
The Makita hole puncher designed to perform efficiently with a 40Vmax battery. It excels in creating precise holes in various materials, making it essential for professional use.
Powered by a 40Vmax XGT Li-Ion battery for enhanced performance
Brushless motor reduces working time by 35%
Punching capacity accommodates round holes up to diameter 20mm
Max. hole size for stainless steel is diameter 20 / t6 mm
Related links
- Makita KT001GZ KT00 Cordless Cordless Kettle
- Makita UV001GZ UV00 Cordless Cordless Scarifier
- Makita SN001GZ SN00 Cordless Cordless Blower
- Makita DUV320RT DU Cordless Cordless Scarifier
- Makita UE001GZ UE00 Cordless Cordless Edger
- Makita PM001GZ01 PM00 Cordless Cordless Blower
- Makita DUV320Z DU Cordless Cordless Scarifier
- Makita DBO381ZU DBO Cordless Cordless Finishing Sander
