FEIN 7-Piece Oscillating Sanding Set Multitool Accessory for use with Fein, SuperCut, MultiMaster, Bosch

Subtotal (1 set)*

R 769,64

(exc. VAT)

R 885,09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +R 769.64

*price indicative

RS stock no.:
179-7836
Mfr. Part No.:
63806195210
Manufacturer:
FEIN
Find similar products by selecting one or more attributes.
Select all

Brand

FEIN

Sub Type

Oscillating Sanding Set

Product Type

Multitool Accessory

For Use With

Fein, SuperCut, MultiMaster, Bosch

Number of Pieces

7

Standards/Approvals

No

COO (Country of Origin):
DE
For quickly and cost-effectively sanding medium-sized surfaces. The alternative to eccentric or random sanders. No kick-back effect at edges. Easy to use, very good sanding capacity. Can be used with or without dust extraction. Plastic carrier plate for preventing damage and marks on the workpiece. Round shape, perforated version, hook and loop fastening. Scope of supply: 1 backing pad diameter 115 mm, with perforated sanding sheets, 2 each of grit 60, 80, 180.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy