FEIN 1-Piece Multitool Accessory for use with Multi-Cutter

Subtotal (1 unit)*

R 459,37

(exc. VAT)

R 528,28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 459.37

*price indicative

RS stock no.:
179-7822
Mfr. Part No.:
63502223210
Manufacturer:
FEIN
Find similar products by selecting one or more attributes.
Select all

Brand

FEIN

Product Type

Multitool Accessory

For Use With

Multi-Cutter

Number of Pieces

1

Standards/Approvals

No

COO (Country of Origin):
DE
Bimetal with corrugated universal teeth. Wide range of applications for sheet metal up to 2 mm, aluminium profiles, copper pipes, wood, plasterboard and plastics.Wide, with waist for optimum cutting speed and good swarf removal.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy