Bosch 1-Piece Reducing Ring Accessory for use with Circular Saw Blade
- RS stock no.:
- 673-477
- Mfr. Part No.:
- 2600100222
- Manufacturer:
- Bosch
Subtotal (1 unit)*
R 78,91
(exc. VAT)
R 90,75
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 78.91 |
*price indicative
- RS stock no.:
- 673-477
- Mfr. Part No.:
- 2600100222
- Manufacturer:
- Bosch
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Accessory | |
| Sub Type | Reducing Ring | |
| For Use With | Circular Saw Blade | |
| Number of Pieces | 1 | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Accessory | ||
Sub Type Reducing Ring | ||
For Use With Circular Saw Blade | ||
Number of Pieces 1 | ||
Standards/Approvals EAC | ||
Exempt
- COO (Country of Origin):
- CN
The Bosch reduction ring for circular saw blade ensures precise fitting of blades with different bore sizes, allowing smooth and safe operation. crafted for durability and accuracy, it helps maintain stability during cutting tasks. Compact and reliable, it is designed to support professional performance in woodworking and construction projects.
Offers compatibility with various circular saw blades
Provides secure fit to prevent blade movement
Ensures stable performance during cutting operations
Supports long-lasting use with Durable material
Related links
- Bosch 1-Piece Reducing Ring for use with Circular Saw Blade
- Bosch 1-Piece Multi-Tool Accessory for use with Circular Saw
- Bosch 1-Piece Oscillating Saw Blade for use with Oscillating multitools
- Bosch Reciprocating Saw Blade 1-Piece 225 mm Carbide 1.25 mm 25 mm
- SAM Circular Saw Blade, Pack of 1
- Makita Circular Saw Blade, Pack of 1
- Bosch 1-Piece Multi-Tool Accessory for use with Table Saw
- Bosch 1-Piece Hole Saw for use with Sheet metals
