SAM 10-Piece Connection Plug for use with RQN4076
- RS stock no.:
- 666-220
- Mfr. Part No.:
- RQNA4100
- Manufacturer:
- SAM
Subtotal (1 unit)*
R 7 977,17
(exc. VAT)
R 9 173,75
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 01 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 7,977.17 |
*price indicative
- RS stock no.:
- 666-220
- Mfr. Part No.:
- RQNA4100
- Manufacturer:
- SAM
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Sub Type | Connection Plug | |
| Product Type | Plug | |
| For Use With | RQN4076 | |
| Number of Pieces | 10 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Sub Type Connection Plug | ||
Product Type Plug | ||
For Use With RQN4076 | ||
Number of Pieces 10 | ||
Exempt
- COO (Country of Origin):
- BE
The SAM versatile kit of 10 connection plugs designed for multiple vehicle models and European adaptors. Supplied in a Compact case, it includes a syringe for easy bleeding and filling.
Pre-formed case with syringe for organized storage and convenient fluid handling
Related links
- SAM 10-Piece 1/2 in 6 Point Impact Socket
- SAM 10 piece Hexagon Imperial Hex Key Set
- SAM 10 piece L Shape Metric Hex Key
- SAM 10-Piece Wrench Set Steel
- SAM 10 Piece Tool Kit Tool Kit with Box
- SAM 10 Piece Punch Tool Tool Kit with Module
- SAM 10-Piece 3/8 in Standard Socket Set
- SAM 10-Piece Spanner Set Chrome Vanadium Steel
