Fluke 1654B Electrical Tester, 50 V, 100 V, 250 V, 500 V, 1000 V , Earth Resistance Measurement With German Mains

Image representative of range

Unavailable
RS will no longer stock this product.
RS stock no.:
711-8596
Mfr. Part No.:
Fluke 1654B-02
Manufacturer:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Loop Impedance Test Type

3 Wire

Automatic RCD Test

Yes

RCD Ramp Test

Yes

Model Number p

1654B

Non-Tripping

Yes

Insulation Test Voltage

50 V, 100 V, 250 V, 500 V, 1000 V

Maximum Voltage Measurement

500V ac

Test Type

Continuity, Wiring Polarity

Earth Resistance Measurement

Yes

Interface Type

German Mains

Continuity Test Current

200mA

RCD Test Type

AC Type

IP Rating

IP40

Test Standards

EN 61010-I, HD 384, IEC 60364

Width

250mm

Power Source

Battery, Mains

Maximum Operating Temperature

+40°C

Battery Type

AA

Dimensions

100 x 250 x 125mm

Minimum Continuity Resistance

20Ω

Safety Category Voltage

300 V, 500 V

Length

100mm

Weight

1.3kg

Display Type

LCD

Safety Category

CAT III 500 V, CAT IV 300 V

Minimum Operating Temperature

-10°C

Height

125mm

Maximum Continuity Resistance

2000Ω

Safety Category Level

CAT III, CAT IV

COO (Country of Origin):
GB

Test devices VDE 0100, Fluke 1650 Series


Installation tester to check electrical systems are in accordance with VDE 0100/ 0413
Ergonomic design and robust housing for extreme field conditions
Illuminated display
Fast loop impedance test with high test current
Variable RCD current mode for user-defined settings
"Zero Adapter" for simple test lead compensation

Standards

  VDE 0100//0413, ÖVE/ÖNORM E 8001, NIV, EN 61557

Supplied with

  Fluke 165 x, hardshell case, mains testing cable, 165 x test probe with TEST button, measuring leads (red, green, blue), test probe tips (red, green, blue), crocodile clips (red, green, blue), Fluke Zero adapter, 6 x AA batteries, padded carry handle, user guide
Flukes 1653B / 1654B also come with: Fluke 1653-2014 IR adapter

Fluke 1654B Multifunction Installation Tester


The Fluke 1654B Installation Tester verifies the safety of electrical installations in domestic, commercial and industrial applications. The Fluke 1654b can ensure that fixed wiring is safe and correctly installed to meet the requirements of IEC 60364, HD 384 and all relevant local standards

The Fluke 1654b installation tester offers the following new capabilities


Fast high current loop test

Variable RCD current mode for customised settings

PASS/FAIL indication for RCD tests

Select voltage measurement between L-N, L-PE and N-PE

Zero adapter for easy test lead compensation, available as new accessory and also included with standard scope of supply

Loop and Line Resistance - mΩ resolution

Test smooth dc sensitive RCDs (Type B)

Extended Memory