Chauvin Arnoux P01298082 Hands Free Strap, For Use With CA 6116N, CA 6117, CA 6113

Subtotal (1 unit)*

R 2 923,34

(exc. VAT)

R 3 361,84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 2,923.34

*price indicative

RS stock no.:
226-1758
Mfr. Part No.:
P01298082
Manufacturer:
Chauvin Arnoux
Find similar products by selecting one or more attributes.
Select all

Brand

Chauvin Arnoux

Product Type

Multi-Function Tester Accessory

Accessory Type

Hands Free Strap

For Use With

CA 6116N, CA 6117, CA 6113

Standards/Approvals

No

COO (Country of Origin):
CN
The Chauvin Arnoux P012 series is the accessories for the multifunction installation controller. This 4-point hands-free comfort strap suitable for the CA 6113, CA 6116N, CA 6117.

Colour of this strap is the black

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy