Virax 2950 Multi-purpose Cleaner 1 L Container
- RS stock no.:
- 284-0161
- Mfr. Part No.:
- 295058
- Manufacturer:
- Virax
Subtotal (1 unit)*
R 1 504,38
(exc. VAT)
R 1 730,04
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,504.38 |
*price indicative
- RS stock no.:
- 284-0161
- Mfr. Part No.:
- 295058
- Manufacturer:
- Virax
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Multi-purpose Cleaner | |
| Product Form | Liquid | |
| Trade Name | 2950 | |
| Package Type | Container | |
| Package Size | 1 L | |
| Application | Drinking Water | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Multi-purpose Cleaner | ||
Product Form Liquid | ||
Trade Name 2950 | ||
Package Type Container | ||
Package Size 1 L | ||
Application Drinking Water | ||
Standards/Approvals No | ||
Exempt
- COO (Country of Origin):
- DE
The Virax VIRAFAL disinfectant for drinking water pipes. It eliminates germs from drinking water pipes.
Ergonomic polypropylene handles
Reset trigger
