Virax 2950 Multi-purpose Cleaner 1 L Container

Subtotal (1 unit)*

R 1 904,10

(exc. VAT)

R 2 189,72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 1,904.10

*price indicative

RS stock no.:
284-0150
Mfr. Part No.:
295025
Manufacturer:
Virax
Find similar products by selecting one or more attributes.
Select all

Brand

Virax

Product Type

Multi-purpose Cleaner

Product Form

Liquid

Trade Name

2950

Package Type

Container

Package Size

1 L

Food Safe

No

Standards/Approvals

No

Exempt

COO (Country of Origin):
IT
The Virax Sludge removal for radiators and heated floors. Sludge elimination to re-establish the heating system's effectiveness

Compatible with all metals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy