Virax 2950 Multi-purpose Cleaner 1 L Container
- RS stock no.:
- 284-0146
- Mfr. Part No.:
- 295011
- Manufacturer:
- Virax
Subtotal (1 unit)*
R 596,06
(exc. VAT)
R 685,47
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 596.06 |
*price indicative
- RS stock no.:
- 284-0146
- Mfr. Part No.:
- 295011
- Manufacturer:
- Virax
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Multi-purpose Cleaner | |
| Product Form | Liquid | |
| Trade Name | 2950 | |
| Package Type | Container | |
| Package Size | 1 L | |
| Food Safe | No | |
| Application | Boiler | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Multi-purpose Cleaner | ||
Product Form Liquid | ||
Trade Name 2950 | ||
Package Type Container | ||
Package Size 1 L | ||
Food Safe No | ||
Application Boiler | ||
Standards/Approvals No | ||
Exempt
- COO (Country of Origin):
- IT
The Virax Multi-material descaling fluid does not require using a neutralizer, once descaling is complete, just rinse the installation thoroughly.
Good quality
Related links
- Virax 2950 Multi-purpose Cleaner 1 L Container
- Karcher PressurePro Machine Protector Advance 2 RM 111 Multi-purpose Cleaner 1 l Container
- Virax 2904 Multi-purpose Cleaner 1 L
- Karcher FloorPro Multi Cleaner RM 756 Cleaner 10 l Container
- Zenith Hygiene Stainless Steel Cleaner 1 L Spray
- Karcher CA 50 C Cleaner 1 L Can
- Karcher CA 30 C Food Safe Cleaner 1 L Can
- Karcher SurfacePro Glass Cleaner CA 40 R eco!perform Cleaner 0.5 l Container
