Ambersil Pool & Snooker Cleaner 400 ml Can

Subtotal (1 unit)*

R 173,77

(exc. VAT)

R 199,84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 173.77

*price indicative

RS stock no.:
904-987
Mfr. Part No.:
1031074
Manufacturer:
Ambersil
Find similar products by selecting one or more attributes.
Select all

Brand

Ambersil

Product Type

Cleaner

Product Form

Liquid

Trade Name

Pool & Snooker

Package Type

Can

Package Size

400 ml

Food Safe

No

Application

Cleaning

Standards/Approvals

648/2004/EC

Exempt

COO (Country of Origin):
GB
The Ambersil CRC Industries pool and snooker cloth cleaner is specifically designed to effectively eliminate chalk marks and light contamination from tablecloths, ensuring optimal performance for billiards enthusiasts.

Clear, colourless liquid for effective cleaning

Perfumed odour enhances user experience

Soluble in water, alcohols, and ketones for versatile use

Extremely flammable, ensuring Rapid application

Offers a shelf life of not less than 6 years under proper storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy