Karcher RM 69N Cleaner 10 L Can
- RS stock no.:
- 893-718
- Mfr. Part No.:
- 6.296-223.0
- Manufacturer:
- Karcher
Subtotal (1 unit)*
R 2 608,36
(exc. VAT)
R 2 999,61
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,608.36 |
*price indicative
- RS stock no.:
- 893-718
- Mfr. Part No.:
- 6.296-223.0
- Manufacturer:
- Karcher
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Karcher | |
| Product Type | Cleaner | |
| Product Form | Liquid | |
| Trade Name | RM 69N | |
| Package Type | Can | |
| Package Size | 10 L | |
| Application | Industrial Cleaning | |
| Base Material | Aqueous | |
| Standards/Approvals | EU Ecolabel | |
| Select all | ||
|---|---|---|
Brand Karcher | ||
Product Type Cleaner | ||
Product Form Liquid | ||
Trade Name RM 69N | ||
Package Type Can | ||
Package Size 10 L | ||
Application Industrial Cleaning | ||
Base Material Aqueous | ||
Standards/Approvals EU Ecolabel | ||
- COO (Country of Origin):
- DE
The Karcher Natural Industrial Cleaner is a non-hazardous cleaning solution is designed for optimal maintenance and intermediate cleaning in industrial settings. It effectively tackles oil and grease stains while ensuring a safe cleaning environment.
Powerful cleaning capability for heavily soiled floors
Very low foaming, making it suitable for a variety of applications
Non-toxic formulation free from fragrances, dyes, solvents, and phosphates
High yield for extensive cleaning efficiency
Compatible with scrubber driers for both mechanical and manual cleaning
