TE Connectivity 2344721-1 Multi-Band Antenna with SMA Connector, 2400 MHz, 5000 MHz, EU Triband & WCDMA, UMTS, US Dual,
- RS stock no.:
- 476-830
- Distrelec Article No.:
- 303-46-308
- Mfr. Part No.:
- 2344721-1
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 5 more to save R 646,75
View bulk pricing optionsSubtotal (1 unit)*
R 5 173,91
(exc. VAT)
R 5 950,00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | R 5,173.91 | - |
| 5 + | R 5,044.56 | R 646,75 |
*price indicative
- RS stock no.:
- 476-830
- Distrelec Article No.:
- 303-46-308
- Mfr. Part No.:
- 2344721-1
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Multi-Band Antenna | |
| RF Protocols | EU Triband & WCDMA, UMTS, US Dual, LTE | |
| Minimum Frequency | 2400MHz | |
| Connector Type | SMA | |
| Internal/External | External | |
| Antenna Mount Type | Ceiling | |
| Gain | 5dBi | |
| Series | 2344721 | |
| Lead Length | 2m | |
| Maximum Frequency | 5000MHz | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Multi-Band Antenna | ||
RF Protocols EU Triband & WCDMA, UMTS, US Dual, LTE | ||
Minimum Frequency 2400MHz | ||
Connector Type SMA | ||
Internal/External External | ||
Antenna Mount Type Ceiling | ||
Gain 5dBi | ||
Series 2344721 | ||
Lead Length 2m | ||
Maximum Frequency 5000MHz | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006 | ||
- COO (Country of Origin):
- GB
The TE Connectivity ceiling mount antenna MIMO 2X2 SMA plug is engineered for exceptional wireless performance, making it an ideal choice for outdoor environments. Designed to support multiple wireless standards, including LTE and UMTS, this antenna ensures robust connectivity across varying applications. Its passive operation and 50 Ω impedance optimize signal integrity, while the innovative enclosure style effectively protects against the elements. With an impressive frequency range of 2400 – 5000 MHz, this antenna caters to diverse operational requirements. Lightweight yet durable, it combines modern design with functionality, ensuring seamless integration into various setups. Whether enhancing network coverage or accommodating high-demand wireless applications, this ceiling mount antenna is a reliable solution for professionals seeking quality and efficiency in connectivity.
Lightweight construction ensures easy installation and handling
Designed for outdoor environments, offering reliable performance in varied conditions
Optimized for use with multiple wireless standards, enhancing connectivity versatility
Enclosure style contributes to protection against environmental factors
Efficient passive operation maximizes energy usage for extended device life
Supports a wide frequency range to accommodate different operational needs
Related links
- Siemens 6GK5897-4MC00-0AA0 Cellular Multi-Band Antenna with N Male Connector 5000 MHz GSM 5G
- TE Connectivity L000941-11 FPC Multi-Band Antenna with MHF4L Connector 5000 MHz, 5G
- TE Connectivity L000836-10 FPC Multi-Band Antenna with MHF4L Connector 5000 MHz, 5G
- TE Connectivity L000836-07 FPC Multi-Band Antenna with MHF4L Connector 5000 MHz, 5G
- Linx ANT-5GW-MMG2-SMA-1 Whip Multi-Band Antenna with SMA Male Connector 5000 MHz, ISM Band
- Molex 2203550001 Rod Multi-Band Antenna with SMA Plug Connector 5000 MHz, Cellular
- Molex 2203550011 Rod Multi-Band Antenna with RP-SMA Connector 5000 MHz, Cellular
- TE Connectivity L000941-09 FPC Multi-Band Antenna with MHF4L Connector 5000 MHz, 5G
