Ambersil 400 ml Non-Silicone Mould Release Agent Polyamide, Polyvinyl Chloride 200 °C
- RS stock no.:
- 904-979
- Mfr. Part No.:
- 1030482
- Manufacturer:
- Ambersil
Subtotal (1 unit)*
R 389,63
(exc. VAT)
R 448,07
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 389.63 |
*price indicative
- RS stock no.:
- 904-979
- Mfr. Part No.:
- 1030482
- Manufacturer:
- Ambersil
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ambersil | |
| Package Size | 400 ml | |
| Product Type | Mould Release Agent | |
| Base Material | Non-Silicone | |
| Compatible Materials | Polyamide, Polyvinyl Chloride | |
| Maximum Operating Temperature | 200°C | |
| Colour | Light Brown | |
| Trade Name | Formula 14 | |
| Package Type | Spray-Can | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ambersil | ||
Package Size 400 ml | ||
Product Type Mould Release Agent | ||
Base Material Non-Silicone | ||
Compatible Materials Polyamide, Polyvinyl Chloride | ||
Maximum Operating Temperature 200°C | ||
Colour Light Brown | ||
Trade Name Formula 14 | ||
Package Type Spray-Can | ||
Standards/Approvals No | ||
Exempt
- COO (Country of Origin):
- DE
The Ambersil CRC Industries non-silicone release agent is specifically crafted for mould release in thermoplastics requiring post-mould treatments such as painting and printing, ensuring high durability and effective performance.
Employs an edible food oil as the Active product
Offers excellent lubricating properties with a temperature resistance of up to 200°C
Produces a Durable film that reduces migration during use
Increases mould tool working life significantly
Related links
- Ambersil 400 ml Non-Silicone Mould Release Agent Polypropylene, Rubber 250 °C
- Ambersil 400 ml Non-Silicone Mould Release Agent Metal 50 °C
- Rocol 400 ml Silicone Mould Release Agent Rubber, Plastic 200 °C
- Rocol 400 ml Polytetrafluoroethylene Mould Release Agent Rubber, Plastic 270 °C
- Rocol 400 ml Graphite Mould Release Agent Glass 50 °C
- CRC 500 ml Mould Release Agent Plastic +230°C
- CRC Mould Release Agent
- Ambersil 400 ml Freezer Spray, -50 °C
