SAUTER REGULATION 3 Port Proportional Control Valve, DN 40 Pipe Size, 16 bar
- RS stock no.:
- 766-712
- Mfr. Part No.:
- BUE040F300
- Manufacturer:
- SAUTER REGULATION
Subtotal (1 unit)*
R 10 366,55
(exc. VAT)
R 11 921,53
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 10,366.55 |
*price indicative
- RS stock no.:
- 766-712
- Mfr. Part No.:
- BUE040F300
- Manufacturer:
- SAUTER REGULATION
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Compatible Pipe Size | DN 40 | |
| Product Type | Proportional Control Valve | |
| Number of Ports | 3 | |
| Maximum Operating Pressure | 16 bar | |
| Body Material | Cast Iron | |
| Standards/Approvals | EN 764 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Compatible Pipe Size DN 40 | ||
Product Type Proportional Control Valve | ||
Number of Ports 3 | ||
Maximum Operating Pressure 16 bar | ||
Body Material Cast Iron | ||
Standards/Approvals EN 764 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION three-way flanged valve designed for efficient control within heating and cooling systems. Its robust construction ensures reliable performance across a range of operating pressures and temperatures.
Control ratio of valve exceeds 50:1 for precise modulation
Operating pressure of up to 16 bar ensures robust performance
Temperature range of -10 to 150 °C caters to diverse applications
Leakage rate of control passage is less than 0.05% of k value
Valve body is MADE of grey cast iron with a black protective coating
Related links
- SAUTER REGULATION 3 Port Proportional Control Valve 16 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 40 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 6 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 16/10 bar
- SAUTER REGULATION 3 Port Actuated Valve 16 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 40 bar
- SAUTER REGULATION 2 Port Proportional Control Valve 6 bar
