SAUTER REGULATION 3 Port Proportional Control Valve, DN 25 Pipe Size, 16 bar
- RS stock no.:
- 766-607
- Mfr. Part No.:
- B6R25F210
- Manufacturer:
- SAUTER REGULATION
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 766-607
- Mfr. Part No.:
- B6R25F210
- Manufacturer:
- SAUTER REGULATION
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Compatible Pipe Size | DN 25 | |
| Product Type | Proportional Control Valve | |
| Number of Ports | 3 | |
| Maximum Operating Pressure | 16 bar | |
| Body Material | Gun Metal | |
| Standards/Approvals | EN ISO 228-1 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Compatible Pipe Size DN 25 | ||
Product Type Proportional Control Valve | ||
Number of Ports 3 | ||
Maximum Operating Pressure 16 bar | ||
Body Material Gun Metal | ||
Standards/Approvals EN ISO 228-1 | ||
- COO (Country of Origin):
- CH
The SAUTER REGULATION control valve designed for regulating the flow of cold and hot water in closed circuits, providing precise and reliable control in various applications.
Regulating valve free of silicone grease with female thread for versatile installations
Equal-percentage or linear characteristic settings allow for tailored flow control
Durable materials, including a gunmetal body and stainless steel spindle, ensure long-lasting performance
Related links
- SAUTER REGULATION 3 Port Proportional Control Valve 16 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 6 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 40 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 16 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 16 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 16 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 16 bar
