SAUTER REGULATION 3 Port Proportional Control Valve, DN 125 Pipe Size, 16 bar
- RS stock no.:
- 766-394
- Mfr. Part No.:
- BQE125F300
- Manufacturer:
- SAUTER REGULATION
Subtotal (1 unit)*
R 53 350,70
(exc. VAT)
R 61 353,30
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 53,350.70 |
*price indicative
- RS stock no.:
- 766-394
- Mfr. Part No.:
- BQE125F300
- Manufacturer:
- SAUTER REGULATION
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Compatible Pipe Size | DN 125 | |
| Product Type | Proportional Control Valve | |
| Number of Ports | 3 | |
| Maximum Operating Pressure | 16 bar | |
| Body Material | Cast Iron | |
| Standards/Approvals | VDI 2035 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Compatible Pipe Size DN 125 | ||
Product Type Proportional Control Valve | ||
Number of Ports 3 | ||
Maximum Operating Pressure 16 bar | ||
Body Material Cast Iron | ||
Standards/Approvals VDI 2035 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION control valve is designed for the continuous regulation of hot and cold water in closed circuits, ensuring precise temperature management with minimal noise.
Supports continuous control of water quality as per VDI 2035 standards
Valve body constructed from grey cast iron for durability
Offers a tightness guarantee due to its superior seat design
Related links
- SAUTER REGULATION 2 Port Proportional Control Valve 16 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 25 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 16 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 16 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 16 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 16 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 16 bar
- SAUTER REGULATION 3 Port Proportional Control Valve 16 bar
