SAUTER REGULATION 2 Port Proportional Control Valve, DN 80 Pipe Size, 25 bar

Image representative of range

Subtotal (1 unit)*

R 46 500,70

(exc. VAT)

R 53 475,80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 46,500.70

*price indicative

RS stock no.:
766-358
Mfr. Part No.:
VUG080F304
Manufacturer:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Compatible Pipe Size

DN 80

Product Type

Proportional Control Valve

Number of Ports

2

Maximum Operating Pressure

25 bar

Body Material

Cast Iron

Standards/Approvals

VDI 2035

COO (Country of Origin):
DE
The SAUTER REGULATION valve designed for efficient control of fluid flow in HVAC systems, ensuring optimal performance and energy efficiency.

Absolutely no losses through leakage, enhancing energy efficiency

Features a flat-sealing standard version for reliable connections

Control passage is closed when the spindle is retracted, ensuring tight sealing

Constructed from Durable nickel-plated cast brass and gunmetal, ensuring longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy