ABB MS225 and MS/MO325 Including Accessories Manual Starter, Manual, 690 V ac, 3 Phase, IP20
- RS stock no.:
- 259-5976
- Mfr. Part No.:
- 1SAM160000R1009
- Manufacturer:
- ABB
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 259-5976
- Mfr. Part No.:
- 1SAM160000R1009
- Manufacturer:
- ABB
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Select all | ||
|---|---|---|
Brand ABB | ||
- COO (Country of Origin):
- BG
1SAM160000R1009
The ABB enclosed D.O.L. starter with AS contactors.
Screw terminals
Electrical general purpose enclosure
Electrical general purpose enclosure
Related links
- ABB MO132-0.63 Manual Starter 690V ac 3 Phase, IP20
- Schneider Electric NEMA Starters Manual Starter 277V ac 1 Phase
- ABB MO132 Motor Starter 690V ac 3 Phase IP10
- Schneider Electric TeSyS U Advanced Motor Starter 690V 3 Phase IP40
- Siemens SIRIUS 3RA6 Advanced Motor Starter 5.5 kW IP20, 3 → 12 A
- ABB Accessories MS/MO165 PS2 3 Phase Busbar, 690 V ac
- ABB Accessories MS/MO165 PS2-3-2-125 3 Phase Busbar, 690 V ac
- ABB Accessories MS/MO165 PS2-2-2-125 3 Phase Busbar, 690 V ac