Siemens SIRIUS Load Feeder, Fuseless Direct-On-Line Load Feeder, 690V, 250 W, 3 Phase
- RS stock no.:
- 904-786
- Mfr. Part No.:
- 3RA2115-0JH15-1FB4
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
R 5 380,00
(exc. VAT)
R 6 187,00
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 5,380.00 |
*price indicative
- RS stock no.:
- 904-786
- Mfr. Part No.:
- 3RA2115-0JH15-1FB4
- Manufacturer:
- Siemens
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Load Feeder | |
| Power Rating | 250W | |
| Sub Type | Fuseless Direct-On-Line Load Feeder | |
| Number of Phases | 3 | |
| Current Rating | 1A | |
| Mount Type | Snap-On | |
| Number of Poles | 3 | |
| Overall Length | 260mm | |
| Maximum Voltage | 690V | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | UL | |
| Overall Width | 45mm | |
| Overall Depth | 155mm | |
| Series | SIRIUS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Load Feeder | ||
Power Rating 250W | ||
Sub Type Fuseless Direct-On-Line Load Feeder | ||
Number of Phases 3 | ||
Current Rating 1A | ||
Mount Type Snap-On | ||
Number of Poles 3 | ||
Overall Length 260mm | ||
Maximum Voltage 690V | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals UL | ||
Overall Width 45mm | ||
Overall Depth 155mm | ||
Series SIRIUS | ||
- COO (Country of Origin):
- DE
The Siemens Load Feeder features a vertical mounting position suitable for safety functions. It includes spring-loaded terminals for both main current and auxiliary control circuits.
Operational ambient temperature from -20 to +60 °C
Integrated magnetic short circuit protection
Screw and Snap-on mounting onto 35 mm DIN rail
Finger-safe touch protection for vertical contact from front
Related links
- Siemens SIRIUS Load Feeder 690V 3 Phase
- Siemens SIRIUS Load Feeder 690V 3 Phase
- Siemens SIRIUS Load Feeder 690V 3 Phase
- Siemens SIRIUS Load Feeder 690V 3 Phase
- Siemens SIRIUS Load Feeder 690V 3 Phase
- Siemens SIRIUS Load Feeder 690V 3 Phase
- Siemens SIRIUS Load Feeder 690V 3 Phase
- Siemens SIRIUS Load Feeder 690V 3 Phase
