Siemens SIRIUS Load Feeder, Fuseless Direct-On-Line Load Feeder, 690V, 15000 W, 3 Phase

Image representative of range

Subtotal (1 unit)*

R 10 540,00

(exc. VAT)

R 12 121,00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 10,540.00

*price indicative

RS stock no.:
904-694
Mfr. Part No.:
3RA2125-4NE27-0FB4
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Load Feeder

Power Rating

15000W

Sub Type

Fuseless Direct-On-Line Load Feeder

Number of Phases

3

Current Rating

28A

Mount Type

Snap-On

Number of Poles

3

Overall Length

243mm

Maximum Voltage

690V

Overall Width

45mm

Standards/Approvals

UL

Hazardous Area Certification

ATEX

Series

SIRIUS

Overall Depth

107mm

COO (Country of Origin):
DE
The Siemens Load Feeder delivers efficient motor control and short circuit protection for industrial machinery. This electromechanical unit ensures continuous reliable performance with an extensive mechanical service life of 10000000 operating cycles.

Features integrated magnetic short-circuit trip function

Spring-loaded terminals for main auxiliary and control circuits

Suitable for safety function with finger-safe touch protection

Product extension includes auxiliary switch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy