Siemens SIRIUS Load Feeder, Fuseless Direct-On-Line Load Feeder, 690V, 3000 W, 3 Phase
- RS stock no.:
- 904-676
- Mfr. Part No.:
- 3RA2125-1HE24-0FB4
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
R 6 255,11
(exc. VAT)
R 7 193,38
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 6,255.11 |
*price indicative
- RS stock no.:
- 904-676
- Mfr. Part No.:
- 3RA2125-1HE24-0FB4
- Manufacturer:
- Siemens
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 3000W | |
| Product Type | Load Feeder | |
| Sub Type | Fuseless Direct-On-Line Load Feeder | |
| Number of Phases | 3 | |
| Current Rating | 8A | |
| Mount Type | Screw, Snap-On | |
| Number of Poles | 3 | |
| Overall Length | 243mm | |
| Maximum Voltage | 690V | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | ATEX | |
| Overall Width | 45mm | |
| Series | SIRIUS | |
| Overall Depth | 107mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 3000W | ||
Product Type Load Feeder | ||
Sub Type Fuseless Direct-On-Line Load Feeder | ||
Number of Phases 3 | ||
Current Rating 8A | ||
Mount Type Screw, Snap-On | ||
Number of Poles 3 | ||
Overall Length 243mm | ||
Maximum Voltage 690V | ||
Standards/Approvals UL | ||
Hazardous Area Certification ATEX | ||
Overall Width 45mm | ||
Series SIRIUS | ||
Overall Depth 107mm | ||
- COO (Country of Origin):
- DE
The Siemens Load Feeder delivers efficient motor control and short circuit protection for industrial machinery. This electromechanical unit ensures continuous reliable performance with an extensive mechanical service life of 10000000 operating cycles.
Features integrated magnetic short-circuit trip function
Spring-loaded terminals for main auxiliary and control circuits
Suitable for safety function with finger-safe touch protection
Product extension includes auxiliary switch
Related links
- Siemens SIRIUS Load Feeder 690V 3 Phase
- Siemens SIRIUS Load Feeder 690V 3 Phase
- Siemens SIRIUS Load Feeder 690V 3 Phase
- Siemens SIRIUS Load Feeder 690V 3 Phase
- Siemens SIRIUS Load Feeder 690V 3 Phase
- Siemens SIRIUS Load Feeder 690V 3 Phase
- Siemens SIRIUS Load Feeder 690V 3 Phase
- Siemens SIRIUS Load Feeder 690V 3 Phase
