Siemens ET 200PRO Reversing Starter, Motor Starter, 600V, 5.5 kW, 3 Phase
- RS stock no.:
- 778-886
- Mfr. Part No.:
- 3RK1304-5LS40-3AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
R 15 055,76
(exc. VAT)
R 17 314,12
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | R 15,055.76 |
*price indicative
- RS stock no.:
- 778-886
- Mfr. Part No.:
- 3RK1304-5LS40-3AA0
- Manufacturer:
- Siemens
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 5.5kW | |
| Product Type | Reversing Starter | |
| Sub Type | Motor Starter | |
| Number of Phases | 3 | |
| Current Rating | 12A | |
| Mount Type | Screw | |
| Number of Poles | 3 | |
| Overall Length | 230mm | |
| Maximum Voltage | 600V | |
| Overall Width | 110mm | |
| Standards/Approvals | UL | |
| Overall Depth | 150mm | |
| Series | ET 200PRO | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 5.5kW | ||
Product Type Reversing Starter | ||
Sub Type Motor Starter | ||
Number of Phases 3 | ||
Current Rating 12A | ||
Mount Type Screw | ||
Number of Poles 3 | ||
Overall Length 230mm | ||
Maximum Voltage 600V | ||
Overall Width 110mm | ||
Standards/Approvals UL | ||
Overall Depth 150mm | ||
Series ET 200PRO | ||
- COO (Country of Origin):
- DE
The Siemens Motor starter is designed for efficient control and monitoring of processes, providing robust performance in various industrial settings. Its Advanced capabilities ensure reliability and precision for device management.
Engineered for robust performance in demanding industrial applications
Facilitates straightforward integration into existing systems
Optimises energy consumption for cost-effective operations
CE and CCC certification
Related links
- Siemens ET 200PRO Reversing Starter 600V 3 Phase
- Siemens ET 200PRO Reversing Starter 400V 3 Phase
- Siemens ET 200PRO Reversing Starter 600V 3 Phase
- Siemens ET 200PRO Starter 400V 3 Phase
- Siemens SIMATIC Motor Starter 400V 3 Phase
- Siemens SIMATIC Motor Starter 400V 3 Phase
- Siemens ET 200 pro Motor Starter 400V ac 3 Phase, IP65
- Siemens ET 200 pro Motor Starter 400V ac 3 Phase, IP65
