Siemens SIRIUS 690 V Motor Protection Circuit Breaker - 3P Channels, 0.11 → 0.16 A, 100 kA
- RS stock no.:
- 392-8147
- Mfr. Part No.:
- 3RV1011-0AA20
- Manufacturer:
- Siemens
Image representative of range
Stock information currently inaccessible
- RS stock no.:
- 392-8147
- Mfr. Part No.:
- 3RV1011-0AA20
- Manufacturer:
- Siemens
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SIRIUS | |
| Series | 3RV1 | |
| Overall Length | 90mm | |
| Overall Width | 45mm | |
| Overall Depth | 81mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SIRIUS | ||
Series 3RV1 | ||
Overall Length 90mm | ||
Overall Width 45mm | ||
Overall Depth 81mm | ||
- COO (Country of Origin):
- DE
Related links
- Siemens Sirius Innovation 690 V ac/dc Motor Protection Circuit Breaker - 3P Channels 100 kA
- Siemens Sirius Innovation 690 V Motor Protection Circuit Breaker - 3P Channels 100 kA
- Siemens Sirius Innovation 690 V Motor Protection Circuit Breaker - 3P Channels 4 kA
- Siemens Sirius Innovation 690 V ac/dc Motor Protection Circuit Breaker - 3P Channels 50 kA
- Siemens Sirius Innovation 690 V ac/dc Motor Protection Circuit Breaker - 3P Channels 100 kA
- Siemens 12.5A SIRIUS Motor Protection Circuit Breaker 690 V -20 °C
- Siemens 12.5 A SIRIUS 3RV Motor Protection Unit, 690 V
- Siemens 32 A SIRIUS 3RV Motor Protection Unit, 690 V
