SMC 100 W, 120V, 1 Phase, 3A Motor Driver IC, Pulse Function
- RS stock no.:
- 895-260
- Mfr. Part No.:
- LECSA2-S1
- Manufacturer:
- SMC
Subtotal (1 unit)*
R 16 672,84
(exc. VAT)
R 19 173,77
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 16,672.84 |
*price indicative
- RS stock no.:
- 895-260
- Mfr. Part No.:
- LECSA2-S1
- Manufacturer:
- SMC
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Motor Driver IC | |
| Number of Phases | 1 | |
| Control Function | Pulse | |
| Output Voltage | 24V dc | |
| Supply Voltage | 120V | |
| Current Rating | 3A | |
| Power Rating | 100W | |
| Overall Length | 130mm | |
| Overall Width | 40mm | |
| Overall Depth | 135mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS | |
| Series | LECS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Motor Driver IC | ||
Number of Phases 1 | ||
Control Function Pulse | ||
Output Voltage 24V dc | ||
Supply Voltage 120V | ||
Current Rating 3A | ||
Power Rating 100W | ||
Overall Length 130mm | ||
Overall Width 40mm | ||
Overall Depth 135mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS | ||
Series LECS | ||
- COO (Country of Origin):
- JP
The SMC controller enhances electric actuator functionalities with Advanced servo motor control technology. Designed for precise positioning, it integrates seamlessly into various automated processes for reliable performance.
Utilises both incremental and absolute encoder compatibility for versatile positioning options
Supports power supply voltages of 100 to 120VAC and 200 to 230VAC for enhanced operational flexibility
Employs Pulse input control, including CC-Link direct and SSCNETlll types for diverse application needs
Engineered with distinct controller types to cater to varying automation requirements
Related links
- SMC 200 W 1 Phase Pulse Function
- Festo 200 VA 1 Phase Motion Function
- Sanyo Denki 2 Phase Power Monitor Function
- Schneider Electric 900 W 480 V 3A Servo Drive, Encoder Feedback Function
- Omron 200 W 1 Phase Pulse Function
- Schneider Electric 7 kW 480 V 24A Servo Drive, Pulse Function
- onsemi LB11651-E 28 V 3A 14-Pin, SIP
- Festo 1.2 kW 3 Phase Current Controller Manual Speed Controller
