Lovato Communication Cable VLG Series Series Motor Accessory for Use with PC Connection,VLGXC01

Subtotal (1 unit)*

R 1 100,23

(exc. VAT)

R 1 265,26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 1,100.23

*price indicative

RS stock no.:
834-475
Mfr. Part No.:
VLGXC01
Manufacturer:
Lovato
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato

Product Type

Motor Accessory

Accessory Type

Communication Cable

For Use With

PC Connection

Series

VLG Series

Standards/Approvals

CE

Model Number

VLGXC01

COO (Country of Origin):
CN
The Lovato Connection cable is a robust RS485/USB Interface designed to link VLG3-PC devices, ensuring seamless data transfer over a length of 1.8 metres.

Operating temperature range from -10°C to +50°C

Storage temperature accommodates conditions between -20°C and +65°C

Weighs only 0.058 Kg for lightweight handling

Rated under ETIM classification for frequency controller accessories

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy