Lovato Electric Motor Operator P5 Series Series Motor Accessory for Use with Circuit Breakers,P5X192E110
- RS stock no.:
- 828-445
- Mfr. Part No.:
- P5X192E110
- Manufacturer:
- Lovato Electric
Image representative of range
Subtotal (1 unit)*
R 14 032,70
(exc. VAT)
R 16 137,60
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 14,032.70 |
*price indicative
- RS stock no.:
- 828-445
- Mfr. Part No.:
- P5X192E110
- Manufacturer:
- Lovato Electric
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Motor Accessory | |
| Accessory Type | Motor Operator | |
| For Use With | Circuit Breakers | |
| Series | P5 Series | |
| Standards/Approvals | CE | |
| Model Number | P5X192E110 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Motor Accessory | ||
Accessory Type Motor Operator | ||
For Use With Circuit Breakers | ||
Series P5 Series | ||
Standards/Approvals CE | ||
Model Number P5X192E110 | ||
- COO (Country of Origin):
- KR
The Lovato Motor operator is designed for remote operation, enhancing efficiency in applications that require reliable control of electric motors.
Rated for operational voltage of 110VAC/DC
Delivers a maximum current of ≤2A
Capable of 60 mechanical operation cycles per hour
Average closing and opening times are 500 MS and 350 MS respectively
Related links
- Lovato Motor Operator P5 Series Series Motor Accessory for Use with Circuit Breakers,P5X192E230UL
- Lovato Motor Operator P5 Series Series Motor Accessory for Use with Circuit Breakers,P5X191E110
- Lovato Motor Operator P5 Series Series Motor Accessory for Use with Circuit Breakers,P5X192E230
- Lovato Motor Operator P5 Series Series Motor Accessory for Use with Circuit Breakers,P5X191E110UL
- Lovato Motor Operator P5 Series Series Motor Accessory for Use with Circuit Breakers,P5X191E230UL
- Lovato Motor Operator P5 Series Series Motor Accessory for Use with Circuit Breakers,P5X192D024
- Lovato Motor Operator P5 Series Series Motor Accessory for Use with Circuit Breakers,P5X192D024UL
- Lovato Motor Operator P5 Series Series Motor Accessory for Use with Circuit Breakers,P5X192E110UL
