Schneider Electric Power Cable VW3 Series Power Cable for Use with Motor
- RS stock no.:
- 781-875
- Mfr. Part No.:
- VW3E1143R200
- Manufacturer:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
R 6 844,64
(exc. VAT)
R 7 871,34
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 6,844.64 |
*price indicative
- RS stock no.:
- 781-875
- Mfr. Part No.:
- VW3E1143R200
- Manufacturer:
- Schneider Electric
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Power Cable | |
| Product Type | Power Cable | |
| For Use With | Motor | |
| Series | VW3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Power Cable | ||
Product Type Power Cable | ||
For Use With Motor | ||
Series VW3 | ||
- COO (Country of Origin):
- DE
The Schneider Electric Power cable is designed to deliver reliable electrical connection for lexium servo systems. it ensures stable performance with Durable metal connectors and optimized cable composition, making it suitable for demanding automation environments. its compatibility with multiple servo drives enhances flexibility and ease of integration into pacdrive solutions.
Includes 20 meter cable length
Offers 1.5 mm² cable cross section
Provides M23 industrial connector
Delivers net weight of 5.072 kg
Related links
- Schneider Electric Power Cable VW3 Series Power Cable for Use with Motor
- Schneider Electric Power Cable VW3 Series Power Cable for Use with Servo Motor
- Schneider Electric Power Cable VW3 Series Power Cable for Use with Stepper Motor
- Schneider Electric Cordset VW3 Series Power Cable for Use with Synchronous Motor
- Schneider Electric Power Cable Lexium 28 Series Power Cable
- Schneider Electric Encoder Cable VW3 Series Encoder Cable for Use with Motor
- Schneider Electric Power Cable Altivar Series Cable for Use with Motor
- Schneider Electric Power Cable Lexium Series Power Cable for Use with Servo Drive, Servo Motor
