Siemens Connector Kit 6SL3260 Series Connector Kit for Use with 230 V 1 AC
- RS stock no.:
- 772-606
- Mfr. Part No.:
- 6SL3260-2DB00-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
R 1 097,25
(exc. VAT)
R 1 261,84
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,097.25 |
*price indicative
- RS stock no.:
- 772-606
- Mfr. Part No.:
- 6SL3260-2DB00-0AA0
- Manufacturer:
- Siemens
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Connector Kit | |
| Product Type | Connector Kit | |
| For Use With | 230 V 1 AC | |
| Series | 6SL3260 | |
| Standards/Approvals | WEE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Connector Kit | ||
Product Type Connector Kit | ||
For Use With 230 V 1 AC | ||
Series 6SL3260 | ||
Standards/Approvals WEE | ||
- COO (Country of Origin):
- CN
The Siemens Replacement connector kit is designed for seamless integration with 230 V 1 AC systems, ensuring optimal performance in diverse industrial applications.
Includes connector kit specifically tailored for 230 V 1 AC systems
Enhances connectivity and reliability for efficient operation
Facilitates easy installation and maintenance in various setups
Utilises high-quality components for Durable and long-lasting performance
Related links
- Siemens Connector Kit 6SL3260 Series Connector Kit for Use with 3AC 400V
- Siemens SINAMICS V20 DC-Link Connector Kit
- Siemens Fan 6SL3260 Series Fan for Use with 400 V 3 AC
- Siemens Connector
- Siemens Connector Kit 6SL5568 Series Connector Kit for Use with Motor,6SL5568-0XX00-0AA0
- Siemens Connector Kit 6SL5668 Series Connector Kit for Use with SINAMICS S200 Basic,6SL5668-0XX00-0AA0
- Siemens Fan 6SL3260 Series Fan for Use with 3AC 400V
- Siemens Connector Cable
