Siemens Cable 6SL3 Series Communication Cable for Use with SINAMICS drive systems,6SL3060-4AD00-0AA0

Subtotal (1 unit)*

R 749,37

(exc. VAT)

R 861,78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 749.37

*price indicative

RS stock no.:
768-511
Mfr. Part No.:
6SL3060-4AD00-0AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Cable

Product Type

Communication Cable

For Use With

SINAMICS drive systems

Series

6SL3

Standards/Approvals

RoHS

Model Number

6SL3060-4AD00-0AA0

COO (Country of Origin):
CN
The Siemens signal cable designed for seamless communication within the S120 drive system. This pre-assembled component facilitates the Rapid exchange of digital data between control units, motor modules, and encoders to ensure precise motion control.

Pre-assembled length of 0.60 metres (2 feet)

Dual RJ45 connectors for high-speed data

IP20 protection rating for cabinet installation

Optimized for SINUMERIK and SINAMICS systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy