Schneider Electric Clamp Lexium Series Clamping Jaw for Use with Lexium PAS,VW33MF10512
- RS stock no.:
- 759-433
- Mfr. Part No.:
- VW33MF10512
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
R 7 425,62
(exc. VAT)
R 8 539,46
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 7,425.62 |
*price indicative
- RS stock no.:
- 759-433
- Mfr. Part No.:
- VW33MF10512
- Manufacturer:
- Schneider Electric
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Clamp | |
| Product Type | Clamping Jaw | |
| For Use With | Lexium PAS | |
| Series | Lexium | |
| Standards/Approvals | REACh | |
| Model Number | VW33MF10512 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Clamp | ||
Product Type Clamping Jaw | ||
For Use With Lexium PAS | ||
Series Lexium | ||
Standards/Approvals REACh | ||
Model Number VW33MF10512 | ||
- COO (Country of Origin):
- DE
The Schneider Electric Clamping jaw is an essential component specifically designed for mounting portal axes on fixed supports. Its robust construction ensures reliable performance in various applications.
Compatible with PAS 42 linear Axis and dimensions of 60 x 60 mm
Provides effective support with clamping claws designed for precision
Constructed from Durable materials for long-lasting use
Packaged in single units with optimal weight for easy handling
Includes 18 units per secondary pack for efficient inventory management
Related links
- Schneider Electric Clamp Lexium Series Clamping Jaw for Use with Lexium PAS,VW33MF10511
- Schneider Electric Clamping Jaw Lexium PAS Series Clamping Jaw for Use with PAS 43 Linear Axis
- Schneider Electric VW33MF010T6N6 Nut Lexium PAS Steel
- Schneider Electric VW33MF010T5N5 Nut Lexium PAS Steel
- Schneider Electric Clamping Jaw Claw 76 mm L for Use with Lexium TAS
- Schneider Electric Clamp Clamp
- Schneider Electric Plastic Cable Clamp R9H 52 mm 380mm
- Schneider Electric Pipe Clamp 16/32 mm Nominal Size White, Repacked
