Siemens Cable 350 / 380 Series Power Cable

Image representative of range

Subtotal (1 unit)*

R 6 976,28

(exc. VAT)

R 8 022,72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 6,976.28

*price indicative

RS stock no.:
676-848
Mfr. Part No.:
6FX3802-5CL02-1CA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Power Cable

Accessory Type

Cable

Series

350 / 380

Standards/Approvals

UL

COO (Country of Origin):
CN
The Siemens motion connect 350 / 380 is a robust and versatile power cable designed to meet the demands of modern applications. Offering exceptional performance within a temperature range of -20 to 80 °C, this cable is suitable for both fixed and flexible installations. Its PUR sheath ensures durability while delivering reliable electrical and mechanical properties. With a holding brake rated for 1000 V and significant tensile stress capabilities, the cable supports high-performance machinery and automation systems, ensuring operational reliability.

Test voltage rated at 4 kV for optimal safety and functionality

Designed to endure up to 5000000 bends enhancing longevity in dynamic environments

Circular connector design allows for adaptable cable outlet direction

Lightweight design making installation easier and more efficient

CFC and silicone free insulation ensures an environmentally friendly choice

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy