Siemens Cable 350 / 380 Series Power Cable
- RS stock no.:
- 676-827
- Mfr. Part No.:
- 6FX3802-5CK32-1AD0
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
R 2 977,12
(exc. VAT)
R 3 423,69
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,977.12 |
*price indicative
- RS stock no.:
- 676-827
- Mfr. Part No.:
- 6FX3802-5CK32-1AD0
- Manufacturer:
- Siemens
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Power Cable | |
| Accessory Type | Cable | |
| Series | 350 / 380 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Power Cable | ||
Accessory Type Cable | ||
Series 350 / 380 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The Siemens motion connect 350 / 380 cable system is engineered for robust connectivity in demanding applications. This flexible and Durable power cable provides exceptional performance with a rated voltage of 1000 V, making it Ideal for industrial environments. Its high capacity of four cores with a cross-section of 0.75 mm² ensures reliable power transmission. Designed to withstand extreme conditions, this cable operates efficiently across a wide temperature range of -20 to 80 °C. Its unique construction utilises PUR for the sheath, coupled with silicone-free insulation, ensuring both flexibility and oil resistance, thus promoting longevity and safety in use.
Four core design offers enhanced energy distribution
Rated voltage of 1000 V ensures safe and reliable performance
Flexible and fixed installation bending radii cater for versatile applications
High tensile stress ratings support both fixed and flexible setups
Circular connector allows for easy installation with adjustable cable outlet direction
Designed to endure 5000000 bends making it suitable for dynamic applications
Complies with regulations for CE marking UL approval and RoHS conformity
