Siemens Cable 350 / 380 Series Encoder Cable

Image representative of range

Subtotal (1 unit)*

R 4 275,73

(exc. VAT)

R 4 917,09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 4,275.73

*price indicative

RS stock no.:
676-784
Mfr. Part No.:
6FX3502-2XB12-1BF0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Encoder Cable

Accessory Type

Cable

Series

350 / 380

Standards/Approvals

UL

COO (Country of Origin):
CN
The Siemens MOTION CONNECT 350/380 serves as an essential guide for those seeking reliable and efficient connectivity solutions. This product is designed to offer exceptional performance in various applications, including encoder connections. It features a robust construction, allowing for a wide temperature range of -20 to 80 °C, ensuring efficiency and stability in diverse environments. The innovative design includes a flexible installation option with high resistance to bending and tensile stress, making it Ideal for demanding scenarios.

Constructed with a PVC cable sheath for durability and resistance to environmental factors

Supports a high tensile stress capacity for both fixed and flexible installations

Meets stringent fire safety standards ensuring reliable operation even in critical situations

Designed for ease of installation with a circular connector that offers rotary outlet direction

CE and UL certified providing assurance of quality and compliance with international safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy