Siemens Cable 800PLUS Series Extension Cable
- RS stock no.:
- 676-715
- Mfr. Part No.:
- 6FX8002-8QE21-1BJ0
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
R 22 037,45
(exc. VAT)
R 25 343,07
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 22,037.45 |
*price indicative
- RS stock no.:
- 676-715
- Mfr. Part No.:
- 6FX8002-8QE21-1BJ0
- Manufacturer:
- Siemens
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Extension Cable | |
| Accessory Type | Cable | |
| Series | 800PLUS | |
| Standards/Approvals | UL758 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Extension Cable | ||
Accessory Type Cable | ||
Series 800PLUS | ||
Standards/Approvals UL758 | ||
- COO (Country of Origin):
- SK
The Siemens Cable Extension is an Advanced connection solution designed for seamless integration in various applications. This high-performance cable features a sophisticated configuration of 4x2.5 mm² power conductors and ancillary wires, ensuring robust electrical performance with a test voltage of 1.5 kV for power lines and 0.5 kV for signal conduits. Engineered for flexibility and reliability, the cable is suitable for both fixed and dynamic deployment. With a maximum outer diameter of 13.6 mm and a length of 18.0 m, it delivers substantial tensile strength, making it a reliable choice for challenging environments, while its temperature range of -20 to 80 °C guarantees versatility in installation.
Multiple conductor types allow for enhanced electrical versatility
Robust construction ensures reliable performance under various conditions
Designed with a test voltage rating that accommodates both power and signal lines
Excellent tensile strength maximises durability during movement
Compact dimensions aid in easy installation and integration into existing systems
Durable materials provide increased resistance to oil and flames
Capable of withstanding extreme ambient temperatures for operational flexibility
Designed for both static and dynamic applications supporting different installation scenarios
