Siemens Cable 800PLUS Series Extension Cable
- RS stock no.:
- 676-702
- Mfr. Part No.:
- 6FX8002-8QE21-1AH0
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
R 8 082,55
(exc. VAT)
R 9 294,93
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 8,082.55 |
*price indicative
- RS stock no.:
- 676-702
- Mfr. Part No.:
- 6FX8002-8QE21-1AH0
- Manufacturer:
- Siemens
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Extension Cable | |
| Accessory Type | Cable | |
| Series | 800PLUS | |
| Standards/Approvals | UL758 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Extension Cable | ||
Accessory Type Cable | ||
Series 800PLUS | ||
Standards/Approvals UL758 | ||
- COO (Country of Origin):
- SK
The Siemens Cable Extension is an Advanced connection solution designed for high-performance applications in industrial settings. Engineered to meet stringent standards, this cable provides exceptional reliability, featuring multiple cores for enhanced power and signal distribution. It caters to both stationary and dynamic installations, ensuring safe operations within a wide range of temperatures and environmental conditions. With a robust construction, it is Ideal for the demanding requirements of automated systems, where longevity and flexibility are paramount. Its compatibility with various connectors and its rigorous testing capabilities make it a versatile choice for any project requiring dependable connectivity in motion.
Robust design with multiple cores ensures reliable power and signal transmission
Maximum cable outer diameter measures 13.6 mm facilitating Compact installations
Supports dynamic deployment with a maximum traversing velocity of 300 m/min
Capable of withstanding up to 10 million bends demonstrating superior durability
Materials meet stringent fire resistance standards enhancing safety in hazardous conditions
Oil resistance compliance ensures suitability for demanding industrial applications
CFC and halogen-free insulation contributes to environmentally friendly usage
Weight of 1.96 kg offers a balance between strength and manageability for installation
