Siemens Cable 500 Series Cable

Image representative of range

Subtotal (1 unit)*

R 2 824,84

(exc. VAT)

R 3 248,57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 2,824.84

*price indicative

RS stock no.:
676-243
Mfr. Part No.:
6FX5002-8QN08-1AE0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Cable

Product Type

Cable

Series

500

Standards/Approvals

UL758

COO (Country of Origin):
SK
The Siemens motion connect 500 is designed for seamless connectivity in industrial automation applications, ensuring efficient power and data transmission. This robust cable assembly, with a mechanical design catering to dynamic deployment, offers exceptional flexibility and reliability. Its construction features a Durable PVC sheath, suitable for challenging environments, and it excels in providing a secure connection with options for pre-assembled connectors. The cable's capabilities include a commendable temperature range, making it suitable for both fixed and moving installations, ensuring optimal performance under various operational conditions.

Four core design enhances versatility for power and signal transmission

Pre assembled connectors simplify installation reducing downtime

Robust design withstands a dynamic bending radius of up to 102 mm

Complies with EN 60332 flame resistance standards ensuring safety

Designed for up to 100000 bends offering durability in flexible applications

Oil resistance features enhance longevity in industrial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy