Siemens Cable 350 / 380 Series Cable

Image representative of range

Subtotal (1 unit)*

R 5 592,18

(exc. VAT)

R 6 431,01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 5,592.18

*price indicative

RS stock no.:
676-040
Mfr. Part No.:
6FX3802-7CN01-1AF0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Cable

Accessory Type

Cable

Series

350 / 380

Standards/Approvals

UL

COO (Country of Origin):
CN
The Siemens Motion Connect 350 / 380 is designed for superior performance in demanding environments. This robust data sheet outlines the product’s electrical and mechanical specifications, showcasing its exceptional suitability for various applications. Featuring a reliable hybrid connector for seamless integration, this cable delivers excellent electrical conductivity, ensuring optimal power transmission. Ensuring durability, the cable sheath is MADE from PUR, with additional fire resistance properties that meet EN 60332 standards. With operational temperature capabilities ranging from -20 to 80 °C, this product is engineered to excel under diverse conditions. Ideal for harnessing motion control solutions, this cable exemplifies siemens' commitment to quality and reliability.

Test voltage capability of 4 kV for power conductors ensures safety and efficiency

Smallest bending radius for fixed installation is four times the cable diameter for flexibility

Rated tensile stress for fixed installation reaches 50 N per mm sq perfect for stable applications

Designed to withstand 5 million bending cycles ensuring long lasting performance

CFC and silicone free insulation materials promote environmental safety

Oil resistance compliant with EN 60811 2 1 enhancing durability in industrial settings

CE marking and UL approval affirm compliance with international standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy