Gefran IC Series Linear Transducer 3 Wire 60V
- RS stock no.:
- 876-355
- Mfr. Part No.:
- F003182/ IC-F-300-E-M-02M 0000X000X00
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
R 8 348,20
(exc. VAT)
R 9 600,43
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 8,348.20 |
*price indicative
- RS stock no.:
- 876-355
- Mfr. Part No.:
- F003182/ IC-F-300-E-M-02M 0000X000X00
- Manufacturer:
- Gefran
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Linear Transducer | |
| Series | IC | |
| Resistance | 10kΩ | |
| Housing Material | Stainless Steel | |
| Interface Type | 3 Wire | |
| Stroke | 300 mm | |
| Maximum Supply Voltage | 60V | |
| Standards/Approvals | CE | |
| Overall Height | 356.8mm | |
| Overall Width | 32mm | |
| Resistance Tolerance | ±20 % | |
| Maximum Operating Temperature | 100°C | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Linear Transducer | ||
Series IC | ||
Resistance 10kΩ | ||
Housing Material Stainless Steel | ||
Interface Type 3 Wire | ||
Stroke 300 mm | ||
Maximum Supply Voltage 60V | ||
Standards/Approvals CE | ||
Overall Height 356.8mm | ||
Overall Width 32mm | ||
Resistance Tolerance ±20 % | ||
Maximum Operating Temperature 100°C | ||
- COO (Country of Origin):
- IT
The Gefran Rectilinear Displacement Transducer is built for mounting inside hydraulic actuators. Its exposed tracks allow the rod diameter to be reduced to a minimum for seamless installation in small cylinders.
Special constructive technique provides high resistance to working pressures
Features infinite resolution and 0,01mm repeatability
Independent linearity within ± 0,1%Maximum applicable voltage of 60V
Electrical isolation greater than 100MΩ at 500V
Related links
- Gefran IC Series Linear Transducer 3 Wire 60V
- Gefran IC Series Linear Transducer Connector 60V
- Gefran IC Series Linear Transducer Connector 36V dc
- Gefran LT Series Linear Transducer Connector 60V
- Gefran PK Series Linear Transducer Connector 60V
- Gefran PC Series Linear Transducer Connector 60V
- Gefran PC67 Series Linear Transducer Connector 60V
- Crimp Tool Positioners, Turrets & Locators
