Gefran GSH-S Series Linear Transducer 4-Pin M12 36V dc

Image representative of range

Subtotal (1 unit)*

R 6 982,59

(exc. VAT)

R 8 029,98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 6,982.59

*price indicative

RS stock no.:
876-202
Mfr. Part No.:
F091195/ GSHSM1S2300HA1 L000X00
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Linear Transducer

Series

GSH-S

Resistance

500Ω

Housing Material

PBT

Interface Type

4-Pin M12

Stroke

2300 mm

IP Rating

IP67

Maximum Supply Voltage

36V dc

Overall Depth

65mm

Overall Height

107.5mm

Standards/Approvals

IEC 60068-2-27

Maximum Operating Temperature

85°C

COO (Country of Origin):
IT
The Gefran Hall-Effect Wire Position Transducer delivers contactless sensing for precise linear displacement. Housed in a Durable PBT plastic body with a rugged wire, this sensor excels in demanding industrial automation.

IP67 ingress protection against dust and liquid immersion

Fully compliant with 2014/30/EU electromagnetic compatibility standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy