Gefran Gsh-a Series Linear Transducer M12 Connector 36V dc
- RS stock no.:
- 875-949
- Mfr. Part No.:
- F094587/ GSHAN1R8300HC1 0000X00
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
R 10 026,09
(exc. VAT)
R 11 530,00
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 10,026.09 |
*price indicative
- RS stock no.:
- 875-949
- Mfr. Part No.:
- F094587/ GSHAN1R8300HC1 0000X00
- Manufacturer:
- Gefran
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Linear Transducer | |
| Series | Gsh-a | |
| Housing Material | PBT | |
| Interface Type | M12 Connector | |
| Stroke | 8300 mm | |
| IP Rating | IP67 | |
| Maximum Supply Voltage | 36V dc | |
| Overall Depth | 68mm | |
| Standards/Approvals | IEC 60068-2-27 | |
| Overall Height | 107.5mm | |
| Overall Width | 107.4mm | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Linear Transducer | ||
Series Gsh-a | ||
Housing Material PBT | ||
Interface Type M12 Connector | ||
Stroke 8300 mm | ||
IP Rating IP67 | ||
Maximum Supply Voltage 36V dc | ||
Overall Depth 68mm | ||
Standards/Approvals IEC 60068-2-27 | ||
Overall Height 107.5mm | ||
Overall Width 107.4mm | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- IT
The Gefran Hall-Effect Wire Linear Position Transducer provides reliable distance measurement for demanding industrial machinery. It combines Advanced electromagnetic shielding with a resilient structural design to guarantee continuous uptime in harsh environments.
Constructive material of PBT for the transducer body ensures long term durability
IP67 protection degree offers complete resistance to water and dust ingress
Conformity with 2014 to 30 to EU directive guarantees excellent electromagnetic compatibility
Related links
- Gefran Gsh-a Series Linear Transducer M12 Connector 36V dc
- Gefran Gsh Series Linear Transducer M12 Connector 36V dc
- Gefran GSH-S Series Linear Transducer M12 Connector 36V dc
- Gefran Gsh Series Linear Transducer 4-Pin M12 36V dc
- Gefran GSF Series Linear Transducer M12 Connector 36V dc
- Cable Knives | Cable Stripping Knife
- Insertion & Extraction Tools
- Connector Wrenches
