Siemens 7ML1100 Series Linear Transducer Analogue
- RS stock no.:
- 814-488
- Mfr. Part No.:
- 7ML1100-0CA20
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
R 17 751,52
(exc. VAT)
R 20 414,25
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 17,751.52 |
*price indicative
- RS stock no.:
- 814-488
- Mfr. Part No.:
- 7ML1100-0CA20
- Manufacturer:
- Siemens
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Linear Transducer | |
| Series | 7ML1100 | |
| Housing Material | Ethylene Tetrafluoroethylene | |
| Interface Type | Analogue | |
| IP Rating | IP68 | |
| Overall Depth | 137mm | |
| Overall Height | 409mm | |
| Overall Width | 198mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Linear Transducer | ||
Series 7ML1100 | ||
Housing Material Ethylene Tetrafluoroethylene | ||
Interface Type Analogue | ||
IP Rating IP68 | ||
Overall Depth 137mm | ||
Overall Height 409mm | ||
Overall Width 198mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 60°C | ||
- COO (Country of Origin):
- CA
The Siemens Advanced ultrasonic transducer designed for precise level measurement in liquid applications, operating efficiently even in challenging environments.
Can be seamlessly mounted on narrow standpipes
Resistant to corrosive and harsh environmental conditions
Includes an integral temperature sensor for automatic sound velocity compensation
Measures levels up to 10 m with high accuracy
IP68 rated for robust performance in demanding situations
Related links
- Baumer GCA.5 Series Linear Transducer Analogue 30V dc
- BALLUFF BTL7 Series Linear Transducer Analogue 30V dc
- Vishay REC 115L Series Linear Transducer
- Vishay REC 50L Series Linear Transducer
- Vishay REC 34L Series Linear Transducer
- Sensata / BEI Sensors 9600 Series Linear Transducer
- Gefran WPP Series Linear Transducer Connector 24V
- Baumer GCA Series Linear Transducer 36V
