Siemens XPS-30 Series Level Ultrasonic
- RS stock no.:
- 814-484
- Mfr. Part No.:
- 7ML1123-0EA50
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
R 35 969,24
(exc. VAT)
R 41 364,63
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 35,969.24 |
*price indicative
- RS stock no.:
- 814-484
- Mfr. Part No.:
- 7ML1123-0EA50
- Manufacturer:
- Siemens
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Level Ultrasonic | |
| Series | XPS-30 | |
| Housing Material | Polyvinylidene Fluoride | |
| IP Rating | IP68 | |
| Overall Width | 208mm | |
| Standards/Approvals | CE | |
| Overall Height | 173mm | |
| Maximum Operating Temperature | 95°C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Level Ultrasonic | ||
Series XPS-30 | ||
Housing Material Polyvinylidene Fluoride | ||
IP Rating IP68 | ||
Overall Width 208mm | ||
Standards/Approvals CE | ||
Overall Height 173mm | ||
Maximum Operating Temperature 95°C | ||
- COO (Country of Origin):
- CA
The Siemens innovative ultrasonic level transducer offers non-contact continuous measurement, ensuring accurate distance detection in both liquids and solids. Its robust design is tailored to meet various industrial requirements efficiently.
Integral temperature compensation enhances measurement reliability
Low ringing effect minimises blanking distance for precise readings
Self-cleaning and low-maintenance design reduces operational costs
Chemically resistant materials provide longevity in harsh environments
Fully immersible options allow for versatile installation
Related links
- Siemens Echomax XPS Series Ultrasonic Level Ultrasonic ATEX, Zone 1-Rated
- Siemens Echomax XPS Series Ultrasonic Level Ultrasonic ATEX-Rated
- Siemens XPS-40 Transducer, RoHS Standard
- Siemens XPS-30, RoHS Standard
- Siemens XPS-30, RoHS Standard
- SICK GRF18S Series level sensor Level Sensor 30 V dc, 20 bar
- Flowline EchoSonic Series Ultrasonic Level Transmitter Ultrasonic Level Sensor 24 V dc, 30 psi
- Siemens 7ML1123 Series level sensor Level Sensor, ATEX-Rated
