BALLUFF BTL C1 - Profil PA - Analog Series Linear Position Sensor Analogue 30V dc
- RS stock no.:
- 793-317
- Mfr. Part No.:
- BTL3TR0
- Manufacturer:
- BALLUFF
Image representative of range
Subtotal (1 unit)*
R 9 878,60
(exc. VAT)
R 11 360,39
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 9,878.60 |
*price indicative
- RS stock no.:
- 793-317
- Mfr. Part No.:
- BTL3TR0
- Manufacturer:
- BALLUFF
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BALLUFF | |
| Product Type | Linear Position Sensor | |
| Series | BTL C1 - Profil PA - Analog | |
| Housing Material | Anodised Aluminium | |
| Interface Type | Analogue | |
| IP Rating | IP67 | |
| Maximum Supply Voltage | 30V dc | |
| Standards/Approvals | WEEE | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand BALLUFF | ||
Product Type Linear Position Sensor | ||
Series BTL C1 - Profil PA - Analog | ||
Housing Material Anodised Aluminium | ||
Interface Type Analogue | ||
IP Rating IP67 | ||
Maximum Supply Voltage 30V dc | ||
Standards/Approvals WEEE | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- HU
The BALLUFF Sensor is a precision device employing Advanced magnetostrictive technology for linear position measurement. Engineered for demanding environments, it ensures reliable performance with high accuracy and durability, making it suitable for industrial automation and control systems.
Supports an adjustable supply voltage range of 10 to 30 V DC
Features a maximum speed detection of 10 m/s for Rapid applications
Delivers exceptional linearity with a deviation of ± 0.012% FS
Offers extensive ambient temperature operation from -25 to 85 °C
Related links
- BALLUFF BTL C1 - Profil PA - Analog Series Linear Position Sensor Analogue 30V dc
- BALLUFF BTL C1 - Profil PF - Analog Series Linear Position Sensor Analogue 30V dc
- Vishay REC 20 LR Series Linear Position Sensor Wire
- PIHER SENSORS AND CONTROLS S.S.A Hall Effect Sensor SPI Compact Linear Position Sensor Body, 25
- PIHER SENSORS AND CONTROLS S.S.A Hall Effect Sensor PWM Compact Linear Position Sensor Body, 25
- BALLUFF BTL7 Series Linear Transducer Analogue 30V dc
- RS PRO Linear Measuring Position Sensor 28V dc, Analogue Signal
- RS PRO Linear Measuring Position Sensor 28V dc 10 mm Shaft
